Amphenol L17DTPK-M-25+L77SDB25S D-Sub Receptacle Set 25 Pins Solder

Image Representative of Range

Amphenol L17DTPK-M-25+L77SDB25S D-Sub Receptacle Set 25 Pins Solder

MPN
L17DTPK-M-25+L77SDB25S
Brand
Amphenol
EAN-13
2050005497280
Order Code
01-2047
Country of Origin
Sweden
View Full Product Range (13)

Discontinued


The Amphenol L17DTPK-M-25+L77SDB25S D-SUB receptacle set features 25 pins and is designed for solder bucket termination. This reliable d-sub connector is commonly used in telecommunications, networking, and industrial equipment for secure data and signal transmission. Its robust design ensures durability and efficient performance in various electronic applications.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating Cycles 100
No. of Rows 2
Number of pins 25
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Trustpilot