Amphenol L17DPPK37-M+L717DE37P D-Sub Pin Strip Set 180° 37 Pins

Image Representative of Range

Amphenol L17DPPK37-M+L717DE37P D-Sub Pin Strip Set 180° 37 Pins

MPN
L17DPPK37-M+L717DE37P
Brand
Amphenol
EAN-13
4064161273822
Order Code
01-2023
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Amphenol manufactures the L17DPPK37-M+L717DE37P D-SUB pin strip set, a 37-pin, 180-degree solder bucket connector. This D-SUB connector is known for its durability and reliable data and signal transmission. It is typically used in telecommunications, computer systems, and industrial equipment.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating Cycles 100
No. of Rows 2
Number of pins 37
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot