Amphenol L17DPPK25-BK+L717HDB44P D-Sub Pin Strip Set 44 Pins Solder

Image Representative of Range

Amphenol L17DPPK25-BK+L717HDB44P D-Sub Pin Strip Set 44 Pins Solder

MPN
L17DPPK25-BK+L717HDB44P
Brand
Amphenol
EAN-13
2050005496948
Order Code
01-2007
Country of Origin
Sweden
View Full Product Range (14)

Discontinued


The Amphenol L17DPPK25-BK+L717HDB44P D-SUB pin strip set features 44 pins with a solder bucket design, made for reliable and sturdy electrical connections. Ideal for use in data communications, the connector is part of a D-sub receptacle suited for various industrial and computing applications. The product ensures robust performance where dependable pin connectivity is required.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating Cycles 100
No. of Rows 3
Number of pins 44
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Trustpilot