Amphenol L17DPPK15-BK+L717SDA15P D-Sub Pin Strip Set 15 Pins Solder

Image Representative of Range

Amphenol L17DPPK15-BK+L717SDA15P D-Sub Pin Strip Set 15 Pins Solder

MPN
L17DPPK15-BK+L717SDA15P
Brand
Amphenol
EAN-13
2050005496368
Order Code
01-1995
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Amphenol's L17DPPK15-BK+L717SDA15P D-SUB pin strip set features a 15-pin layout with a solder bucket design, ideal for reliable electrical connections. This set is typically used in data communication and industrial control applications due to its robust construction. It is a dependable choice for creating secure connections in machinery and electronic equipment.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating cycles 100
No. of Rows 2
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot