Amphenol L17DPPK09-M+L717HDE15P D-Sub Set 180° 15 Pins Solder Bucket

Image Representative of Range

Amphenol L17DPPK09-M+L717HDE15P D-Sub Set 180° 15 Pins Solder Bucket

MPN
L17DPPK09-M+L717HDE15P
Brand
Amphenol
EAN-13
2050005497198
Order Code
01-1991
Country of Origin
Sweden
View Full Product Range (14)

Discontinued


Amphenol manufactures the L17DPPK09-M+L717HDE15P D-SUB pin strip set designed with 15 pins and features a solder bucket configuration. This durable D-sub connector is suitable for applications involving reliable data communication and signal integrity. It is commonly used in industrial, telecommunication, and computer equipment.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating Cycles 100
No. of Rows 3
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Trustpilot