Amphenol L17DPPK09-M+L717DE09PST D-Sub Pin Strip Set 9 Pins 180°

Image Representative of Range

Amphenol L17DPPK09-M+L717DE09PST D-Sub Pin Strip Set 9 Pins 180°

MPN
L17DPPK09-M+L717DE09PST
Brand
Amphenol
EAN-13
4064161273549
Order Code
01-1988
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Amphenol L17DPPK09-M+L717DE09PST D-SUB pin strip set features 9 pins and includes 1 screw for secure attachment. This D-sub connector is suited for establishing reliable electrical connections in communication and data transfer equipment. Amphenol's robust design and engineering make it ideal for use in industrial and commercial electronic applications.
Plug / Socket Pin strip, straight
Mounting Type Screws
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Brass
Contact Type Machined contacts
Factory colour Metal
No. of Rows 2
Number of pins 9
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot