Amphenol L17DPPK09-M+L717DE09P D-Sub 9-Pin Strip Solder Bucket 1pc

Image Representative of Range

Amphenol L17DPPK09-M+L717DE09P D-Sub 9-Pin Strip Solder Bucket 1pc

MPN
L17DPPK09-M+L717DE09P
Brand
Amphenol
EAN-13
2050005497174
Order Code
01-1987
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Amphenol's L17DPPK09-M+L717DE09P is a D-SUB pin strip set featuring 9 pins and a 180-degree configuration, designed with a solder bucket connection. It is used primarily in telecommunications and data transfer applications, providing secure and reliable connections. This robust component is suitable for both commercial and industrial environments.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating Cycles 100
No. of Rows 2
Number of pins 9
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot