Amphenol L17DPPK09-BK+L717SDE09P D-Sub Pin Strip Set 9 Pins Solder

Image Representative of Range

Amphenol L17DPPK09-BK+L717SDE09P D-Sub Pin Strip Set 9 Pins Solder

MPN
L17DPPK09-BK+L717SDE09P
Brand
Amphenol
EAN-13
2050005496351
Order Code
01-1984
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Amphenol's L17DPPK09-BK+L717SDE09P is a D-sub pin strip set featuring 9 pins with a 180° orientation, designed for solder bucket connections. This reliable connector is suitable for a variety of applications, including telecommunications and industrial equipment. Its robust design ensures dependable performance in complex electronic systems.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating Cycles 100
No. of Rows 2
Number of pins 9
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot