Amphenol L17DPPK09-BK+L717HDE15P D-Sub Pin Strip Set 15 Pins Solder

Image Representative of Range

Amphenol L17DPPK09-BK+L717HDE15P D-Sub Pin Strip Set 15 Pins Solder

MPN
L17DPPK09-BK+L717HDE15P
Brand
Amphenol
EAN-13
2050005496924
Order Code
01-1983
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Amphenol L17DPPK09-BK+L717HDE15P is a D-SUB pin strip set featuring 15 pins, designed for 180° solder bucket connections in electronic circuits. This connector set is ideal for use in a variety of data communication and electronic applications, providing reliable connectivity. Its robust design ensures durability and consistent performance in demanding environments.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating cycles 100
No. of Rows 3
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot