Amphenol L17DPPK09-BK+L717DE09PST D-Sub Pin Strip 9 Pins 180° Screws

Image Representative of Range

Amphenol L17DPPK09-BK+L717DE09PST D-Sub Pin Strip 9 Pins 180° Screws

MPN
L17DPPK09-BK+L717DE09PST
Brand
Amphenol
EAN-13
4064161273150
Order Code
01-1982
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Amphenol's L17DPPK09-BK+L717DE09PST D-SUB pin strip set features a 180° design with 9 pins and includes screws for secure connection. This D-sub connector set is ideal for use in applications requiring reliable electrical connections, such as computer, telecom, and networking equipment. Its robust construction ensures durability and consistent performance in various settings.
Plug / Socket Pin strip, straight
Mounting Type Screws
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Brass
Contact Type Machined contacts
Factory colour Black
No. of Rows 2
Number of pins 9
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot