Christmas Opening Hours and Delivery Dates here
Amphenol L17D45ZK25+L717SDB25P D-Sub Pin Strip Set 25 Pins 45° Solder

Image Representative of Range

Amphenol L17D45ZK25+L717SDB25P D-Sub Pin Strip Set 25 Pins 45° Solder

Order Code:

01-1978

Brand: Amphenol MPN: L17D45ZK25+L717SDB25P EAN-13: 4064161273211
Qty Unit Price (Ex VAT)
1+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 14/01/2026

The Amphenol L17D45ZK25+L717SDB25P is a D-SUB pin strip set featuring 25 pins and a 45-degree arrangement. It is designed for solder bucket connections, ensuring secure and reliable electrical contact. This connector is typically used in telecommunications, computer peripherals, and data transfer applications.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 25
No. of Rows 2
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
Temperature Range -40 °C up to +85°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot