Amphenol L17D45ZK09+L717HDE15P D-Sub 15-Pin Strip Set 45° Solder

Image Representative of Range

Amphenol L17D45ZK09+L717HDE15P D-Sub 15-Pin Strip Set 45° Solder

MPN
L17D45ZK09+L717HDE15P
Brand
Amphenol
EAN-13
2050005497648
Order Code
01-1971
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.79
10+ £5.29
50+ £4.89
100+ £4.54
500+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Amphenol's L17D45ZK09+L717HDE15P D-SUB pin strip set features 15 pins designed for solder bucket connections, ensuring a secure and reliable link. This component is ideal for use in various electronic and computer interfaces, providing a dependable solution for data transmission. Its 45-degree configuration supports space-saving installations in complex systems.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating Cycles 100
No. of Rows 3
Number of pins 15
Temperature Range -40 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot