Amphenol L17D45ZF15-RG+L717SDA15P D-Sub Pin Strip Set 15 Pins Solder

Image Representative of Range

Amphenol L17D45ZF15-RG+L717SDA15P D-Sub Pin Strip Set 15 Pins Solder

MPN
L17D45ZF15-RG+L717SDA15P
Brand
Amphenol
EAN-13
2050005496757
Order Code
01-1969
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.02
10+ £9.90
50+ £9.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Amphenol offers the L17D45ZF15-RG+L717SDA15P D-SUB pin strip set featuring 15 pins and a 45° orientation with a solder bucket connection, supplied as a single piece. This robust D-sub connector is ideal for ensuring secure and reliable connections in electronic and industrial applications. Commonly used in computer interfaces and communication equipment, it provides flexibility and durability in high-vibration settings.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 2
Number of pins 15
Temperature Range -45 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot