Amphenol L17D45ZF15-RG+L717HDA26P D-Sub Pin Strip Set 26 Pins 45° Solder

Image Representative of Range

Amphenol L17D45ZF15-RG+L717HDA26P D-Sub Pin Strip Set 26 Pins 45° Solder

MPN
L17D45ZF15-RG+L717HDA26P
Brand
Amphenol
EAN-13
4064161273709
Order Code
01-1968
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Amphenol's L17D45ZF15-RG+L717HDA26P is a high-quality D-sub pin strip set with 26 pins and a 45-degree angle design, perfect for connecting various electronic components. It features a solder bucket for secure connections and is commonly used in telecommunications, data processing, and instrumentation equipment. This durable and reliable set is ideal for ensuring robust and stable electrical connections in complex electronic systems.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating Cycles 100
No. of Rows 3
Number of pins 26
Temperature Range -45 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot