Easter Opening Hours and Delivery Dates here
Amphenol L17D45PK-P-25+L717HDB44P D-Sub Pin Strip Set 44 Pins 45° Solder

Amphenol L17D45PK-P-25+L717HDB44P D-Sub Pin Strip Set 44 Pins 45° Solder

Order Code:

01-1960

Brand: Amphenol MPN: L17D45PK-P-25+L717HDB44P EAN-13: 4064161273167

Discontinued


Amphenol's D-SUB pin strip set, model L17D45PK-P-25+L717HDB44P, features 44 pins in a 45° solder bucket configuration. This connector is ideal for use in industrial and electronic applications requiring robust and reliable connections. Typically applied in communications and data transfer equipment, it ensures secure and efficient connectivity.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 44
Connection Angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Black
Mating cycles 100
No. of Rows 3
Temperature Range -55 °C up to +85°C
Test voltage 1000V

You may also like


Trustpilot