Amphenol L17D45PK-P-15-L77DA15SST D-Sub Receptacle 15 Pins 45° Angle

Image Representative of Range

Amphenol L17D45PK-P-15-L77DA15SST D-Sub Receptacle 15 Pins 45° Angle

MPN
L17D45PK-P-15-L77DA15SST
Brand
Amphenol
EAN-13
4064161273815
Order Code
01-1959
Country of Origin
Sweden
View Full Product Range (8)

Discontinued


The Amphenol L17D45PK-P-15-L77DA15SST D-SUB receptacle set features a 45° angled design with 15 pins and is secured with one screw. This D-sub connector is commonly used for reliable data transmission in industrial and electronic applications. Ideal for connecting computer peripherals, it is known for its robust build and dependable performance.
Plug / Socket Power strip
Mounting Type Screws
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Brass
Contact Type Machined contacts
Factory colour Black
No. of Rows 2
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Trustpilot