Christmas Opening Hours and Delivery Dates here
Amphenol L17D45PK-P-15+L717SDA15P D-Sub Pin Strip Set 45° 15 Pins

Image Representative of Range

Amphenol L17D45PK-P-15+L717SDA15P D-Sub Pin Strip Set 45° 15 Pins

Order Code:

01-1957

Brand: Amphenol MPN: L17D45PK-P-15+L717SDA15P EAN-13: 2050005498270
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 available to back orderBack-order availability date - 11/01/2026

Amphenol manufactures the L17D45PK-P-15+L717SDA15P D-SUB pin strip set, which features a 45-degree orientation and 15 solder bucket pins. This D-sub connector is typically used in data communications and industrial applications for secure and robust connections. Its design ensures reliable performance in environments where angled connections are necessary.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Black
Mating cycles 100
Temperature Range -55 °C up to +85°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot