Amphenol L17D45PK-P-15+L717HDA26P D-Sub Pin Strip Set 26 Pins 45° Solder Bucket

Image Representative of Range

Amphenol L17D45PK-P-15+L717HDA26P D-Sub Pin Strip Set 26 Pins 45° Solder Bucket

MPN
L17D45PK-P-15+L717HDA26P
Brand
Amphenol
EAN-13
4064161273495
Order Code
01-1956
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £4.56 £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Amphenol L17D45PK-P-15+L717HDA26P is a D-SUB connector set featuring 26 pins arranged at a 45° angle with a solder bucket connection. This component is ideal for data communication and industrial applications requiring reliable and secure connections. It is widely used in electronic devices and equipment that demand robust interface solutions.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating cycles 100
No. of Rows 3
Number of pins 26
Temperature Range -55 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot