Christmas Opening Hours and Delivery Dates here
Amphenol L17D45PK-P-09-L717DE09PST D-Sub Pin Strip Set 45° 9 Pins

Image Representative of Range

Amphenol L17D45PK-P-09-L717DE09PST D-Sub Pin Strip Set 45° 9 Pins

Order Code:

01-1955

Brand: Amphenol MPN: L17D45PK-P-09-L717DE09PST EAN-13: 4064161273518
Qty Unit Price (Ex VAT)
1+ £15.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 10/01/2026

The Amphenol L17D45PK-P-09-L717DE09PST D-SUB pin strip set features 9 pins and is angled at 45 degrees, providing versatile connection options. This D-sub connector includes one screw for secure attachment and is typically used in computer and industrial applications for reliable signal and power transmission. Known for its robust design, it is ideal for environments where durability is essential.
Type D-SUB pin strip set
Mounting Type Screws
No. of Ways 9
No. of Rows 2
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold on nickel
Contact Type Machined contacts
Factory colour Black
Temperature Range -55 °C up to +85°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot