Amphenol L17D45PK-M-25+L717SDB25P D-Sub 25-Pin Strip Solder Bucket

Image Representative of Range

Amphenol L17D45PK-M-25+L717SDB25P D-Sub 25-Pin Strip Solder Bucket

MPN
L17D45PK-M-25+L717SDB25P
Brand
Amphenol
EAN-13
4064161273877
Order Code
01-1952
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Amphenol L17D45PK-M-25+L717SDB25P D-SUB pin strip set features 25 pins and a 45° solder bucket, making it suitable for reliable electrical connections in various electronic applications. This versatile connector set is commonly used in computer and networking equipment to facilitate data transfer and connectivity. Its robust construction ensures durability in demanding environments.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating cycles 100
No. of Rows 2
Number of pins 25
Temperature Range -55 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot