Amphenol L17D45PK-M-15+L77SDA15S D-Sub Receptacle Set 15 Pins 45° Angle

Image Representative of Range

Amphenol L17D45PK-M-15+L77SDA15S D-Sub Receptacle Set 15 Pins 45° Angle

MPN
L17D45PK-M-15+L77SDA15S
Brand
Amphenol
EAN-13
2050005496511
Order Code
01-1889
Country of Origin
Sweden
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.77
10+ £6.16
50+ £5.72
100+ £5.29
500+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Amphenol L17D45PK-M-15+L77SDA15S D-SUB receptacle set features 15 pins in a 45-degree configuration with solder bucket termination. This durable connector is commonly used in telecommunications and computing applications for reliable data and signal transfer. It is suitable for projects requiring a single D-SUB connector at high precision standards.
Type D-SUB receptacle set
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating cycles 100
No. of Rows 2
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot