Amphenol L17D45PK-M-15+L717HDA26P D-Sub Pin Strip Set 26 Pins Solder 1pc

Image Representative of Range

Amphenol L17D45PK-M-15+L717HDA26P D-Sub Pin Strip Set 26 Pins Solder 1pc

MPN
L17D45PK-M-15+L717HDA26P
Brand
Amphenol
EAN-13
4064161273563
Order Code
01-1879
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Amphenol manufactures the L17D45PK-M-15+L717HDA26P D-SUB pin strip set, featuring 26 pins and a 45-degree solder bucket design. This D-SUB connector is commonly used in electronic applications for reliable signal and data transmission. It's suitable for use in industrial automation, telecommunications, and computer interfaces.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating cycles 100
No. of Rows 3
Number of pins 26
Temperature Range -55 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot