Amphenol L17D45PK-M-15+L717DA15PST D-Sub Pin Strip 15 Pins 45° 1pc

Image Representative of Range

Amphenol L17D45PK-M-15+L717DA15PST D-Sub Pin Strip 15 Pins 45° 1pc

MPN
L17D45PK-M-15+L717DA15PST
Brand
Amphenol
EAN-13
4064161273884
Order Code
01-1878
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £27.61 £25.16
10+ £23.34
100+ £22.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Amphenol L17D45PK-M-15+L717DA15PST D-SUB pin strip set features a 45-degree configuration with 15 pins and one screw included, ideal for reliable data or signal connections. This robust D-sub connector is commonly used in telecommunications and industrial equipment. Its compact design allows for efficient space utilisation in electronic assemblies.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Screws
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Brass
Contact Type Machined contacts
Factory colour Metal
No. of Rows 2
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot