Amphenol L17D45PK-M-09+L77DE09SST D-Sub Set 9 Pins 45° Receptacle 1pc

Image Representative of Range

Amphenol L17D45PK-M-09+L77DE09SST D-Sub Set 9 Pins 45° Receptacle 1pc

MPN
L17D45PK-M-09+L77DE09SST
Brand
Amphenol
EAN-13
4064161273587
Order Code
01-1875
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Amphenol L17D45PK-M-09+L77DE09SST D-SUB receptacle set features 9 pins and a 45° angled design, making it ideal for space-constrained applications. It includes a single screw for secure mounting, ensuring reliable connectivity. Typically utilised in electronic and computer systems, the set provides robust performance in data transfer and signal transmission tasks.
Plug / Socket Power strip
Mounting Type Screws
No. of Ways 9
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Brass
Contact Type Machined contacts
Factory colour Metal
No. of Rows 2
Number of pins 9
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot