Amphenol L17D45PK-M-09+L717HDE15P D-Sub Pin Strip Set 45° 15 Pins

Image Representative of Range

Amphenol L17D45PK-M-09+L717HDE15P D-Sub Pin Strip Set 45° 15 Pins

MPN
L17D45PK-M-09+L717HDE15P
Brand
Amphenol
EAN-13
2050005497358
Order Code
01-1871
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Amphenol's L17D45PK-M-09+L717HDE15P is a D-SUB pin strip set featuring 15 solder bucket pins. The 45-degree angle design enhances connectivity in tight spaces. It is typically used in telecommunications and data processing applications.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating Cycles 100
No. of Rows 3
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot