Amphenol L17D45PK-M-09+L717DE09PST D-Sub Pin Strip Set 9 Pins 45°

Image Representative of Range

Amphenol L17D45PK-M-09+L717DE09PST D-Sub Pin Strip Set 9 Pins 45°

MPN
L17D45PK-M-09+L717DE09PST
Brand
Amphenol
EAN-13
2050005497402
Order Code
01-1869
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £18.27 £15.53
10+ £14.25
100+ £13.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Amphenol L17D45PK-M-09+L717DE09PST is a D-sub pin strip set with 9 pins, featuring a 45° angled arrangement and one screw for secure connection. This D-sub connector is ideal for robust and reliable data transmission in computer and telecommunication systems. It is typically used in industrial applications where strong signal integrity is vital.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Screws
No. of Ways 9
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Brass
Contact Type Machined contacts
Factory colour Metal
No. of Rows 2
Number of pins 9
Temperature Range -55 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot