Amphenol KM2P Audio Jack Plug 3.5mm Straight Mono Silver 1pc

Image Representative of Range

Amphenol KM2P Audio Jack Plug 3.5mm Straight Mono Silver 1pc

MPN
KM2P
Brand
Amphenol
EAN-13
2050005644691
Order Code
01-1863
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Amphenol KM2P is a high-quality 3.5 mm audio jack plug, featuring a straight mono design with a silver finish. This robust connector is ideal for audio equipment where reliable signal transmission is essential. It is commonly used in musical instruments, soundboards, and professional audio systems.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Silver
Mounting Type Cable
Audio channels Mono
AWG 16
Bend relief Yes
Cable Diameter 3mm
Connection Soldering
Connector cross section - 1.50mm²
Contact Plating Nickel Plated
Material Die-cast zinc alloy

Reviews

Be the first to submit a review

Trustpilot