Amphenol Industrial RJHSE7360 Ethernet Connector RJ12 R/A Shielded Female

MPN
RJHSE7360
Order Code
15-9844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
150+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,260 in stock

The Amphenol Industrial RJHSE7360 Ethernet Connector RJ12 R/A Shielded Female is manufactured by Amphenol Industrial. This connector is shielded and features a right-angle design, providing enhanced protection against electromagnetic interference. It is commonly used in networking applications to ensure reliable connections in industrial environments. These connectors are suitable for Ethernet networks that require robust and durable solutions.
Type RJ12
Gender Socket
Mounting Type PCB
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C

Reviews

Be the first to submit a review

Trustpilot