Amphenol Industrial 12401598E4#2A USB3.2 GEN2 TypeC Female Shrouded Dual |
15-9786
|
|
Order in multiples of 1000
Despatched within 5 working days - 2,000 in stock
|
1000+ £1.09
Price per unit Ex VAT
|
Female |
|
|
|
|
|
|
|
|
|
24 |
Horizontal |
|
|
|
|
|
|
|
|
Amphenol 124019282112A USB Type C Connector Female Unshrouded IPX8 SMT |
15-9743
|
|
Order in multiples of 750
Despatched within 5 working days - 750 in stock
|
750+ £3.82
Price per unit Ex VAT
|
Female |
|
|
|
|
|
|
|
|
|
24 |
|
|
|
|
|
|
|
|
|
Amphenol 159-2890-988 Circular Connector Female Unshrouded MIL Spec |
15-9779
|
|
Available to back orderBack order, lead time 4 months
|
1+ £671.60
Price per unit Ex VAT
|
|
|
|
Circular Connector Female Unshrouded |
|
|
|
|
|
|
|
|
Female Socket |
|
|
|
|
|
|
|
Amphenol 17E-1724-1 Plastic Backshell 9pin or 15pin Unshrouded Connector |
15-9821
|
|
Despatched within 5 working days - 1,534 in stock
|
80+ £2.61
Price per unit Ex VAT
|
|
9 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Plastic |
|
|
|
Amphenol 17EHD044PAA000 HighDensity DSub Male Unshrouded Straight 3A |
15-9857
|
|
Despatched within 5 working days - 833 in stock
|
50+ £4.08
Price per unit Ex VAT
|
|
|
|
|
|
|
|
Plug |
|
|
|
Straight |
|
BackShell Mounting |
|
|
|
180° |
|
|
Amphenol 191-2815-020 Wire And Cable 7 Conductor 28AWG |
15-9824
|
|
Available to back orderBack-order availability date - 28/10/2026
|
2+ £80.22
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
28 |
7 |
|
|
|
|
|
|
|
|
|
|
Amphenol 191-2815-050 Wire And Cable 7 Conductors 28AWG |
15-9780
|
|
Available to back orderBack-order availability date - 28/10/2026
|
2+ £138.53
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol 191-3005-068 Ribbon Cable AWG 30 Cross-Section |
15-9867
|
|
Available to back orderBack-order availability date - 28/10/2026
|
1+ £290.12
Price per unit Ex VAT
|
|
|
|
Ribbon Cable |
Grey |
|
|
|
30 AWG |
|
|
|
|
|
|
|
|
|
|
|
Amphenol Industrial 5770014000 Connector Accessory Screw Item |
15-9737
|
|
Available to back orderBack order, lead time 4 months
|
60+ £3.62
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol 914300000A Guide Pin Connector Accessory Male Unshrouded |
15-9758
|
|
Order in multiples of 100
Available to back orderBack order, lead time 4 months
|
100+ £2.28
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol Industrial AHDP06-24-18SN-SRA Connector Female 18POS Inline |
13-8044
|
|
Order in multiples of 100
Despatched within 5 working days - 100 in stock
|
100+ £10.07
Price per unit Ex VAT
|
|
|
|
|
Black |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol BC3550Y0302A S23P Connector Vertical Female Shrouded 0.38um Au HF |
15-9794
|
|
Order in multiples of 6750
Despatched within 5 working days - 47,250 in stock
|
6750+ £0.394
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol C00710B0101002 Connector FPC 10P 1MM SMT Female Unshrouded |
15-9814
|
|
Order in multiples of 150
Despatched within 5 working days - 2,268 in stock
|
150+ £0.848
Price per unit Ex VAT
|
|
|
10 |
|
|
|
|
|
|
|
|
|
|
|
|
Micro SD |
|
|
|
|
Amphenol C01610F00600012 Fem Conn 7Pole Crimp Angled Screw Lock IP67 |
14-5234
|
|
Available to back orderBack order, lead time 4 months
|
10+ £12.37
Price per unit Ex VAT
|
Female |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol C01610I0080021 EcoMate Male Unshrouded Conn 8Pole Long BayoLock IP65 |
13-8038
|
|
Despatched within 5 working days - 84 in stock
|
10+ £15.19
Price per unit Ex VAT
|
Male |
8 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol C09100V0001302U Protective Cover For Fem Panel Conn IP67 |
15-4138
|
|
Available to back orderBack-order availability date - 28/10/2026
|
30+ £4.24
Price per unit Ex VAT
|
|
|
|
Cap |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol Ind C09131H0052002U C091 Male Cab Conn 5Pole IP67 Solder Screwlock |
14-1989
|
|
Available to back orderBack order, lead time 4 months
|
10+ £32.19
Price per unit Ex VAT
|
|
|
|
Backshell |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol C09131N0052002U Connect Female Unshrouded 5Pole IP67 Gold Screw |
15-4137
|
|
Available to back orderBack order, lead time 4 months
|
15+ £18.21
Price per unit Ex VAT
|
Female |
5 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol C14610A0640002 Insert Male 64 Pole 1 Ground Crimp Unshrouded |
13-8039
|
|
Available to back orderBack order, lead time 4 months
|
10+ £15.31
Price per unit Ex VAT
|
Male |
|
64 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol C14610R0249038 Hood Metric CONN Hood Dual Sz24 M32 Shrouded |
13-8040
|
|
Despatched within 5 working days - 33 in stock
|
15+ £29.91
Price per unit Ex VAT
|
|
|
|
Hood |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol C14610Z0241001 Cover Size E24 Protective Durable Design |
13-8041
|
|
Despatched within 5 working days - 7 in stock
|
20+ £9.72
Price per unit Ex VAT
|
|
|
|
Protective cover |
Black |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol Industrial DGA37M11-C103 Circular Adapter Housing Male 37P Shrouded |
14-2266
|
|
Despatched within 5 working days - 989 in stock
|
4+ £33.91
Price per unit Ex VAT
|
Male |
37 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol DWR-T424S-V336-06 Slim Drawer Connector Female Unshrouded 4P24S |
15-9855
|
|
Despatched within 5 working days - 112 in stock
|
10+ £37.48
Price per unit Ex VAT
|
Female |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol F31L-1A7H1-11020 F31 Flip Male Unshrouded Connector 3.5mm Pitch |
15-9789
|
|
Order in multiples of 17000
Despatched within 5 working days - 30,600 in stock
|
17000+ £0.496
Price per unit Ex VAT
|
Male |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol F31L-1A7H1-11040 Connector Female Unshrouded Flip Type |
15-9850
|
|
Order in multiples of 10200
Despatched within 5 working days - 11,900 in stock
|
10200+ £0.685
Price per unit Ex VAT
|
Female |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol F31L-1A7H1-11060 Flip Type Connector Male Shrouded |
15-9806
|
|
Order in multiples of 8500
Despatched within 5 working days - 22,100 in stock
|
8500+ £0.971
Price per unit Ex VAT
|
Male |
|
|
Flip Connector |
|
|
|
|
|
|
|
|
|
|
0.5mm |
|
|
|
|
60 |
Amphenol FCE17-A15PM-290 FCE17 Filter Connector 15Pin Male Solder Cup 5600pF |
15-9774
|
|
Despatched within 5 working days - 45 in stock
|
10+ £17.60
Price per unit Ex VAT
|
|
|
|
|
|
|
|
Plug |
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol FCE17A15SM250 Filter Connector 15Pin Male Solder Cup 1000pF |
15-9784
|
|
Available to back orderBack-order availability date - 28/10/2026
|
10+ £18.91
Price per unit Ex VAT
|
|
|
|
|
|
|
|
Plug |
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol FCE17B25PM250 Industrial Filter Connector Male 25Pin 1000pF |
15-9756
|
|
Available to back orderBack-order availability date - 28/10/2026
|
15+ £25.44
Price per unit Ex VAT
|
|
|
|
|
|
|
|
Plug |
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol FCE17E09PA490 Filter Connector 9Pin Male RightAngle Unshrouded |
15-9816
|
|
Available to back orderBack-order availability date - 28/10/2026
|
10+ £23.98
Price per unit Ex VAT
|
|
|
|
|
|
|
|
Plug |
|
|
|
90 Degree |
|
|
|
|
|
90° |
|
|
Amphenol FCE17E09PEA50 Filter D 9 Pin Vertical Female Unshrouded 1000pf |
15-9783
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 28/10/2026
|
100+ £9.19
Price per unit Ex VAT
|
|
|
|
|
|
|
|
Socket |
|
|
|
Straight |
|
|
|
|
|
90° |
|
|
Amphenol Industrial FCE17-E09PE-A50 Filter D 9 Pin Vertical Male Unshrouded |
15-9807
|
|
Available to back orderBack-order availability date - 28/10/2026
|
25+ £14.73
Price per unit Ex VAT
|
|
|
|
|
|
|
|
Plug |
|
|
|
|
|
BackShell Mounting |
|
|
|
90° |
|
|
Amphenol FCE17E09SM250 DSub Socket Female 9P Solder Cup Unshrouded |
15-9866
|
|
Available to back orderBack-order availability date - 28/10/2026
|
15+ £12.43
Price per unit Ex VAT
|
|
|
|
|
|
|
|
Socket |
|
|
|
|
|
BackShell Mounting |
|
|
|
|
|
|
Amphenol FCE17-E09SM-250 Filter Connector Female 9pin Socket 1000pF |
15-9848
|
|
Despatched within 5 working days - 2 in stock
|
10+ £10.07
Price per unit Ex VAT
|
|
|
|
|
|
|
|
Socket |
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol FG1000146 Removal Tool Precision Durable Lightweight |
13-8045
|
|
Despatched within 5 working days - 1 in stock
|
1+ £108.42
Price per unit Ex VAT
|
|
|
|
Insertion & Extraction Tools |
Metal |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol FRJAE-418 Connector 8P8C Shielded Male With Filter Front Tab |
15-9804
|
|
Order in multiples of 100
Despatched within 5 working days - 344 in stock
|
100+ £2.91
Price per unit Ex VAT
|
Plug |
|
|
|
|
|
|
|
|
|
|
|
|
PCB |
|
|
|
|
Shielded |
|
Amphenol G17S1510110EU DSub Plug 15P Male Solder Cup Unshrouded |
15-9825
|
|
Order in multiples of 250
Available to back orderBack-order availability date - 28/10/2026
|
250+ £0.778
Price per unit Ex VAT
|
|
|
|
|
|
|
|
Plug |
|
|
|
|
|
BackShell Mounting |
|
|
|
|
|
|
Amphenol Industrial G800W305018EU Pin Header Male Unshrouded 1x3 2.54mm Pitch |
15-9800
|
|
Order in multiples of 4000
Despatched within 5 working days - 22,000 in stock
|
4000+ £0.042
Price per unit Ex VAT
|
|
|
|
|
|
|
2.54mm |
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol G89011020020DEU Mini Jumper 2.54mm Pitch 2Pin Unshrouded |
15-9740
|
|
Order in multiples of 5000
Despatched within 5 working days - 80,000 in stock
|
5000+ £0.043
Price per unit Ex VAT
|
|
|
|
|
|
|
2.54mm |
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol GSB343K33HR USB3.0 Micro B Right Angle SMT Shrouded Female |
15-9767
|
|
Order in multiples of 1200
Despatched within 5 working days - 4,800 in stock
|
1200+ £1.40
Price per unit Ex VAT
|
Female |
|
|
|
|
|
|
|
|
|
9 |
Right Angle |
|
|
|
|
|
|
|
|
Amphenol GSB4112312HR USB Connectors USB3.1 A Male R/A DIP Shrouded |
15-9766
|
|
Despatched within 5 working days - 10 in stock
|
70+ £3.17
Price per unit Ex VAT
|
Male |
|
|
|
|
|
|
|
|
|
9 |
Right Angle |
|
|
|
|
|
|
|
|
Amphenol HSDNCRPPCB8A Automotive Connector Male Shrouded T/H Code C |
15-9860
|
|
Order in multiples of 1200
Available to back orderBack order, lead time 4 months
|
1200+ £1.86
Price per unit Ex VAT
|
Male |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol HVSL1000 HVSL1000062B050 10MM 2 Ways Straight Male Shrouded Plug |
13-8046
|
|
Despatched within 5 working days - 38 in stock
|
1+ £315.78
Price per unit Ex VAT
|
Plug |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol HVSL1000 HVSL1000082B170 Plug Right Angle Male 10MM HVIL BCoded |
13-8047
|
|
Despatched within 5 working days - 2 in stock
|
1+ £666.10
Price per unit Ex VAT
|
Plug |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Amphenol HVSL1200062A195 Connector Power Female Unshrouded 2 POS Crimp ST |
14-5706
|
|
Despatched within 5 working days - 43 in stock
|
1+ £654.62
Price per unit Ex VAT
|
Female |
|
|
|
|
Crimp |
|
|
|
|
|
|
|
|
|
|
|
|
|
|