Amphenol FRJAE-418 Connector 8P8C Shielded Male With Filter Front Tab

MPN
FRJAE-418
Order Code
15-9804
Country of Origin
Taiwan
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 05/10/2026

Amphenol Industrial's FRJAE-418 is a shielded male connector with a filter. It features an 8P8C configuration and front tab design. This connector is ideal for applications that require reliable shielding and noise reduction, such as in networking equipment. The compact and durable design makes it suitable for industrial and telecommunications environments.
Gender Plug
Mounting Type PCB
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C

Reviews

Be the first to submit a review

Trustpilot