Amphenol FME1121A3-NT3G-1-50 FME Connector Plug Straight Crimp 50 Ohm

Order Code:

50-7583

Brand: Amphenol MPN: FME1121A3-NT3G-1-50 EAN-13: 2050000605840
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
88 in stock, despatched in 4 working days


  • Cable category: RG 58
  • Connection: Crimp
  • Specification: Straight plug
  • Connector type: Plug, straight
  • Maximum frequenzy: 3 GHz
  • Type: FME1121A3-NT3G-1-50
  • Insulation material: PTFE
  • Impedance: 50 Ω
  • Manufacturer part No.: FME1121A3-NT3G-1-50
  • Case material: Ni
  • Category: FME connector
  • Material: Nickel-plated brass
Type FME1121A3-NT3G-1-50
Impedance 50O
Mounting Direction Straight
Cable group RG 58
Contact Termination Crimp
Housing Material Ni
Insulation Material PTFE
Material Nickel-plated brass
Plug construction Plug, Cable Mount
Specification Straight plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot