Amphenol C091 31W008 100 2 Circular Connector 8 Pins 5A IP67/65 Robust

MPN
C091 31W008 100 2
Brand
Amphenol
EAN-13
2050000993558
Order Code
11-2773
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £8.07 £7.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Manufactured by Amphenol, the C091 31W008 100 2 circular connector features a nominal current capacity of 5 A and includes 8 DIN pins. This durable connector is ideal for a variety of industrial and electronic applications requiring secure and reliable connections. Frequently used in equipment interfaces, it is designed for high performance and versatility.
Type Plug, mount
Number of Contacts 8
Number of Rows N/A (Circular)
Cable Diameter 4 - 6mm
Cable Ø (max.) 6mm
Cable Ø range 4 - 6mm
Cable Ø up to 4mm
Connection Angle 180°
Cross Section 0.5 mm² (max)
Current Rating 7A
IP Rating IP65/67
max. cross section 0.5mm²
Misc Attribute 2 Connector plug
Nominal current (details) 5A
Nominal Voltage 60V
Nominal voltage (details) 250V
Number of pins 8
Pins 8 DIN
Series C091
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot