Amphenol C091 31W004 100 2 Circular Connector 5A 4-Pin IP67/IP65 Metal

MPN
C091 31W004 100 2
Brand
Amphenol
EAN-13
2050000993497
Order Code
11-2771
Country of Origin
Germany
View Full Product Range (25)

Discontinued


The Amphenol C091 31W004 100 2 is a circular connector featuring a nominal current of 5 amps and 4 DIN pins. Manufactured by Amphenol, it is known for its reliability and robustness in various applications. This connector is typically used in industrial and electronic equipment for secure and stable connectivity.
Type Plug, mount
Number of Contacts 4
Number of Rows N/A (Circular)
Cable Diameter 4 - 6mm
Cable Ø (max.) 6mm
Cable Ø range 4 - 6mm
Cable Ø up to 4mm
Connection Angle 180°
Cross Section 0.5 mm² (max)
Current Rating 10A
IP Rating IP65/67
max. cross section 0.5mm²
Misc Attribute 2 Connector plug
Nominal current (details) 5A
Nominal Voltage 60V
Nominal voltage (details) 250V
Number of pins 4
Pins 4 DIN
Series C091
Temperature Range -40 - +85°C

Trustpilot