Amphenol C091 31N107 1002 100 2C091/D Female DIN 7' Pin Panel Mount Screw Lock

MPN
C091 31N107 1002
Brand
Amphenol
EAN-13
2050000992872
Order Code
50-9755
View Full Product Range (5)

Discontinued



  • Nominal current: 5 A
  • Type: C091 31N107 1002
  • Connection: Solder
  • Manufacturer part No.: C091 31N107 1002
  • Number of pins: 7 DIN
  • Protection type: IP65/67
  • Temperature range: -40 - +85°C
  • Specification: Connector socket
  • Nominal voltage: 250 V
  • Cable diameter: 4 - 6mm
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 7
Connector Body Material Metal
IP Rating IP65/67
Number of pins 7
Termination Solder
Type C091 31N107 1002

Trustpilot