Amphenol C091 31N007 100 2C091/D Female DIN 7 Pin Panel Mount Screw Lock

MPN
C091 31N007 100 2
Brand
Amphenol
EAN-13
2050000992865
Order Code
50-9754
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order


  • Number of pins: 7
  • Type: C091 31N007 100 2
  • Connection: Solder
  • Nominal voltage: 250 V
  • Manufacturer part No.: C091 31N007 100 2
  • Nominal current: 5 A
  • Specification: Connector socket
  • Temperature range: -40 - +85°C
  • Cable diameter: 4 - 6mm
  • Protection type: IP65/67
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 7
Connector Body Material Metal
IP Rating IP65/67
Number of pins 7
Termination Solder
Type C091 31N007 100 2

Reviews

Be the first to submit a review

Trustpilot