Amphenol C091 31N006 100 2C091/D Female DIN 6 Pin Panel Mount Screw Lock

MPN
C091 31N006 100 2
Brand
Amphenol
EAN-13
2050000992858
Order Code
50-9753
View Full Product Range (5)

Discontinued



  • Temperature range: -40 - +85°C
  • Connection: Solder
  • Manufacturer part No.: C091 31N006 100 2
  • Type: C091 31N006 100 2
  • Specification: Connector socket
  • Nominal voltage: 250 V
  • Protection type: IP65/67
  • Nominal current: 5 A
  • Cable diameter: 4 - 6mm
  • Number of pins: 6 DIN
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 6
Connector Body Material Metal
IP Rating IP65/67
Number of pins 6
Termination Solder
Type C091 31N006 100 2

Trustpilot