Amphenol C091 31H007 100 2C091/D Male 7 Pin Cable Connector Screw Lock

MPN
C091 31H007 100 2
Brand
Amphenol
EAN-13
2050000993350
Order Code
50-9738
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock


  • Cable diameter: 4 - 6mm
  • Nominal voltage: 250 V
  • Specification: Cable connector
  • Nominal current: 5 A
  • Connection: Solder
  • Type: C091 31H007 100 2
  • Temperature range: -40 - +85°C
  • Number of pins: 7
  • Protection type: IP65/67
  • Manufacturer part No.: C091 31H007 100 2
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 7
Connector Body Material Metal
IP Rating IP65/67
Number of pins 7
Termination Solder
Type C091 31H007 100 2

Questions

*Question functionality currently disabled
Question by: Product code: 50-9738

Q. Looking for an 8 pin female din plug for Volvo car radio, pin config is 3 across, 3 across then 2 underneath

A. Hi D Hardingham, thank you for your question. Sorry we do not have this version available.

Reviews

Be the first to submit a review

Trustpilot