Amphenol C091 31H006 100 2C091/D Male DIN 6 Pin Cable Connector Screw Lock

MPN
C091 31H006 100 2
Brand
Amphenol
EAN-13
2050000993343
Order Code
50-9737
View Full Product Range (8)

Discontinued



  • Type: C091 31H006 100 2
  • Cable diameter: 4 - 6mm
  • Connection: Solder
  • Number of pins: 6 DIN
  • Nominal voltage: 250 V
  • Temperature range: -40 - +85°C
  • Protection type: IP65/67
  • Specification: Cable connector
  • Manufacturer part No.: C091 31H006 100 2
  • Nominal current: 5 A
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 6
Connector Body Material Metal
IP Rating IP65/67
Number of pins 6
Termination Solder
Type C091 31H006 100 2

Trustpilot