Amphenol C091 31D012 200 2C091/D Female DIN 12 Pin Cable Connector Screw Lock

MPN
C091 31D012 200 2
Brand
Amphenol
EAN-13
2050000993473
Order Code
50-9750
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock


  • Nominal voltage: 60 V
  • Protection type: IP65/67
  • Manufacturer part No.: C091 31D012 200 2
  • Nominal current: 3 A
  • Specification: Cable socket
  • Temperature range: -40 - +85°C
  • Type: C091 31D012 200 2
  • Number of pins: 12
  • Connection: Solder
  • Cable diameter: 4 - 6mm
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 12
Connector Body Material Metal
IP Rating IP65/67
Number of pins 12
Termination Solder
Type C091 31D012 200 2

Reviews

Be the first to submit a review

Trustpilot