Amphenol C091 31D003 100 2C091/D Female DIN 3 Pin Cable Connector Screw Lock

MPN
C091 31D003 100 2
Brand
Amphenol
EAN-13
2050000993398
Order Code
50-9742
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 06/11/2026


  • Type: C091 31D003 100 2
  • Nominal voltage: 250 V
  • Number of pins: 3 DIN
  • Temperature range: -40 - +85°C
  • Connection: Solder
  • Protection type: IP65/67
  • Cable diameter: 4 - 6mm
  • Nominal current: 5 A
  • Specification: Cable socket
  • Manufacturer part No.: C091 31D003 100 2
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 3
Connector Body Material Metal
IP Rating IP65/67
Number of pins 3
Termination Solder
Type C091 31D003 100 2

Reviews

Be the first to submit a review

Trustpilot