Amphenol C016 Series C016 20H003 110 12 Straight Plug 3+PE Pins

Image Representative of Range

Amphenol C016 Series C016 20H003 110 12 Straight Plug 3+PE Pins

MPN
C016 20H003 110 12
Brand
Amphenol
EAN-13
2050001709592
Order Code
11-2765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £11.50 £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 219 in stock

The Amphenol C016 20H003 110 12 bullet connector is a straight plug featuring 3 pins plus PE, part of the C016 series of round connectors. Designed for robust and reliable connections, it is commonly used in industrial and electrical applications. Its sturdy design ensures durability in various environmental conditions.
Type Plug, straight
Number of Contacts 3 + PE
Gender Plug
Cable Ø (max.) 6mm
Cable Ø range 12.5 - 6mm
Cable Ø up to 12.5mm
Case Material Polyamide 6.6
Colour Black
Connection Angle 180°
Cross Section 2.5 mm² (max)
Current Rating 16A
IP Rating IP67 (when locked)
Leading Contact (Pe) Yes
max. cross section 2.5mm²
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute C01620H00311012
Nominal Voltage 400V
Number of pins 3
Seal Screw-type locking
Series C016

Reviews

Be the first to submit a review

Trustpilot