Amphenol C016 Bullet Connector Plug Straight 6+PE Pins Industrial Use

MPN
C016 30H006 110 12
Brand
Amphenol
EAN-13
2050001709608
Order Code
11-2769
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £11.66 £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Amphenol's C016 30H006 110 12 is a bullet connector plug, straight, featuring 6 pins plus PE and is part of the popular C016 series of round connectors. This robust connector is designed for reliable electrical connections in industrial and commercial applications. It is ideal for use in settings requiring secure, efficient connections, such as in machinery or outdoor equipment.
Type Plug, straight
Number of Contacts 6 + PE
Gender Plug
Cable Ø (max.) 6mm
Cable Ø range 12.5 - 6mm
Cable Ø up to 12.5mm
Case Material Polyamide 6.6
Colour Black
Connection Angle 180°
Cross Section 0.75 mm² (max)
Current Rating 8A
IP Rating IP67 (when locked)
Leading Contact (Pe) Yes
max. cross section 0.75mm²
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 6
Seal Screw-type locking
Series C016

Reviews

Be the first to submit a review

Trustpilot