Amphenol C016 30K006 100 12 C016 Right Angle Bullet Connector Plug 6+PE

Image Representative of Range

Amphenol C016 30K006 100 12 C016 Right Angle Bullet Connector Plug 6+PE

MPN
C016 30K006 100 12
Brand
Amphenol
EAN-13
2050001709646
Order Code
11-2770
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £12.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Amphenol C016 30K006 100 12 bullet connector is a right-angle plug featuring a total of 6 pins plus PE, part of the Ecomate series. It is designed for robust electrical connections in demanding applications, such as industrial machinery and automotive systems. This product is ideal for those seeking reliable and efficient connectivity solutions.
Type Plug, right angle
Number of Contacts 6 + PE
Gender Plug
Cable Ø (max.) 6mm
Cable Ø range 12.5 - 6mm
Cable Ø up to 12.5mm
Case Material Polyamide 6.6
Colour Black
Connection Angle 180°
Cross Section 0.75 mm² (max)
Current Rating 12A
IP Rating IP67 (when locked)
Leading Contact (Pe) Yes
max. cross section 0.75mm²
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 6
Seal Screw-type locking
Series C016

Reviews

Be the first to submit a review

Trustpilot