Amphenol C016 30K006 100 10 Cable connector angled C16-1 Number of pins: 6+PE

MPN
C016 30K006 100 10
Brand
Amphenol
EAN-13
2050000247378
Order Code
50-5334
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

A high quality circular connector from the Amphenol Eco Mate series.
  • Number of pins: 6+PE
  • Seal: Screw-type locking
  • Case material: Polyamide 6.6
  • Manufacturer part No.: C016 30K006 100 10
  • Protection type: IP67 (when locked)
  • Colour: Black, Blue
  • Type: C016 30K006 100 10
  • Connection: Soldering

Includes contacts.
Type Right-angle, Cable Mount
Number of Contacts 6 + PE
Connector Size 10 mm dia
Colour Black, Blue
IP Rating IP67 (when locked)
Maximum Temperature +125°C
Min. temperature -40°C
Number of pins 6

Reviews

Be the first to submit a review

Trustpilot