Amphenol C016 30F006 100 10 Cable connector angled C16-1 Number of pins: 6+PE |
50-5329
|
|
Despatched within 4 working days - 35 in stock
|
1+ £15.83
Price per unit Ex VAT
|
Right-angle, Cable Mount |
Polyamide 6.6 |
Black, Blue |
|
6+PE |
IP67 (when locked) |
Screw-type locking |
6 + PE |
10 mm dia |
IP67 (when locked) |
+125°C |
-40°C |
Amphenol C016 30C006 100 12 Device plug C16-1 Number of pins: 6+PE |
50-5330
|
|
Despatched same day - 5 in stockBack-order availability date - 31/10/2026
|
1+ £15.54
Price per unit Ex VAT
|
Panel Mount Male |
|
Black |
Plug |
6 |
|
|
6 + PE |
10 mm dia |
IP67 (when locked) |
+125°C |
-40°C |
Amphenol C016 30K006 100 10 Cable connector angled C16-1 Number of pins: 6+PE |
50-5334
|
|
Despatched within 4 working days - 11 in stock
|
1+ £18.85
Price per unit Ex VAT
|
Right-angle, Cable Mount |
|
Black, Blue |
|
6 |
|
|
6 + PE |
10 mm dia |
IP67 (when locked) |
+125°C |
-40°C |
Device socket C16-1 Number of pins: 6+PE C016 30G006 100 12 Amphenol |
50-5335
|
|
Despatched within 4 working days - 186 in stock
|
1+ £11.53
Price per unit Ex VAT
|
Panel Mount Female |
|
Black |
Socket |
6 |
|
|
6 + PE |
10 mm dia |
IP67 (when locked) |
+125°C |
-40°C |
Amphenol C016 30H006 110 10 Straight cable plug C16-1 Number of pins: 6+PE |
50-5338
|
|
Despatched within 4 working days - 322 in stock
|
1+ £15.87
Price per unit Ex VAT
|
Cable Plug |
|
Black, Blue |
Plug |
6 |
|
|
6 + PE |
10 mm dia |
IP67 (when locked) |
+125°C |
-40°C |
Amphenol C016 30D006 110 10 Cable socket straight C16-1 Number of pins: 6+PE |
50-5340
|
|
Despatched same day - 7 in stockBack-order availability date - 31/10/2026
|
1+ £22.99
Price per unit Ex VAT
|
Cable Socket |
|
Black, Blue |
Socket |
6 |
|
|
6 + PE |
10 mm dia |
IP67 (when locked) |
+125°C |
-40°C |