Amphenol C016 20C003 100 12 Device plug C16-1 Number of pins: 3+PE

MPN
C016 20C003 100 12
Brand
Amphenol
EAN-13
2050000247262
Order Code
50-5332
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

A high quality circular connector from the Amphenol Eco Mate series.
  • Manufacturer part No.: C016 20C003 100 12
  • Case material: Polyamide 6.6
  • Mounting hole diameter: 22mm
  • Protection type: IP67 (when locked)
  • Connection: Screws
  • Colour: Black
  • Type: C016 20C003 100 12
  • Number of pins: 3+PE
  • Seal: Screw-type locking

Includes contacts.
Type Panel Mount Male
Number of Contacts 3 + PE
Connector Size 10 mm dia
Gender Plug
Colour Black
IP Rating IP67 (when locked)
Maximum Temperature +125°C
Min. temperature -40°C
Number of pins 3

Reviews

Be the first to submit a review

Trustpilot