Amphenol BNC Connector Insulated Mounted

Amphenol Brand: Amphenol

The connectors in the Amphenol BNC range are nickle-coated and use industrial quality brass. The contacts of the plugs are gold-coated brass and the sockets beryllium/copper gold coated. They have a contact resistance of 1.5mΩ for the inner conductor and 1mΩ outer conductor with an insulation resistance 5000MΩ.

  • Category: BNC adaptor
  • Connector type: adaptor, mount
  • Type A: BNC socket
  • Type B: BNC socket
Description Image Product Buy Pricing (Ex VAT) Connector Type Type Connector 2
Amphenol B7771B3-ND3G-50 BNC Connector Adaptor Bulkhead Jack to Jack 50 Ohm
Amphenol B7771B3-ND3G-50 BNC Connector Adaptor Bulkhead Jack to Jack 50 Ohm
Standard range
Order code: 51-1099
MPN: B7771B3-ND3G-50

Despatched within 4 working days - 176 in stock
1+ £4.33
Price per unit Ex VAT
adaptor, mount B7771B3-ND3G-50 BNC male
Amphenol B7771B3-ND3G-75 BNC Connector Adaptor Bulkhead Jack to Jack 75 Ohm
Amphenol B7771B3-ND3G-75 BNC Connector Adaptor Bulkhead Jack to Jack 75 Ohm
Standard range
Order code: 51-1100
MPN: B7771B3-ND3G-75

Despatched within 4 working days - 48 in stock
1+ £4.68
Price per unit Ex VAT
BNC feedthrough BNC male

Trustpilot