Amphenol B7771B3-ND3G-75 BNC Connector Adaptor Bulkhead Jack to Jack 75 Ohm

MPN
B7771B3-ND3G-75
Brand
Amphenol
EAN-13
2050000387302
Order Code
51-1100
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    B7771B3-ND3G-50 BNC feedthrough
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.06 £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock


  • Maximum frequenzy: 1 GHz
  • Connector type: adaptor, mount
  • Manufacturer part No.: B7771B3-ND3G-75
  • Impedance: 75 Ω
  • Type B: BNC socket
  • Type A: BNC socket
  • Category: BNC adaptor
  • Type: B7771B3-ND3G-75
Connector 2 BNC male
Type BNC feedthrough

Reviews

Be the first to submit a review

Trustpilot