Amphenol B7471A1-ND3G-50 BNC Connector Adaptor Bulkhead Jack to Jack 50 Ohm

MPN
B7471A1-ND3G-50
Brand
Amphenol
EAN-13
2050000387647
Order Code
50-8514
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.81 £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock


  • Material: Nickel-plated brass
  • Connection: Soldering
  • Connector type: Socket, vertical
  • Manufacturer part No.: B7471A1-ND3G-50
  • Insulation material: POM
  • Maximum frequenzy: 4 GHz
  • Impedance: 50 Ω
  • Category: BNC connector
  • Type: B7471A1-ND3G-50
  • Front panel thickness: 8mm
Type B7471A1-ND3G-50
Impedance 50ω
Mounting Direction Vertical

Reviews

Be the first to submit a review

Trustpilot