Amphenol B6421A1-NT3G-1-50 BNC Connector Jack Bulkhead Crimp 50 Ohm

MPN
B6421A1-NT3G-1-50
Brand
Amphenol
EAN-13
2050000361357
Order Code
51-1110
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock


  • Cable category: RG 58
  • Connection: Crimp
  • Insulation material: PTFE
  • Maximum frequenzy: 4 GHz
  • Type: B6421A1-NT3G-1-50
  • Cable Ø: 4.95mm
  • Material: Nickel-plated brass
  • Impedance: 50 Ω
  • Front panel thickness: 3.5mm
  • Category: BNC connector
  • Manufacturer part No.: B6421A1-NT3G-1-50
  • Connector type: Socket, vertical

Supplied without cable.
Type B6421A1-NT3G-1-50
Impedance 50ω
Mounting Direction Vertical

Reviews

Be the first to submit a review

Trustpilot